-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T2M-103-01-S-D-SM-WT-ND
|
DigiKey | HIGH RELIABILITY TIGER EYE DISCR Min Qty: 48 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8783 | Buy Now |
DISTI #
T2M-103-01-S-D-SM-
|
Avnet Americas | Conn Shrouded HDR 6 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: T2M-103-01-S-D-SM-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3700 / $3.8500 | Buy Now |
DISTI #
200-T2M-10301SDSMWT
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$1.2000 / $3.8500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $3.8500 | Buy Now | |
DISTI #
T2M-103-01-S-D-SM-
|
Avnet Americas | Conn Shrouded HDR 6 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: T2M-103-01-S-D-SM-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3700 / $3.8500 | Buy Now |
DISTI #
000000000005927716
|
Sager | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$2.1400 / $3.8500 | Buy Now |
|
Master Electronics | 0 |
|
$1.2000 / $3.8500 | Buy Now | |
DISTI #
5cd9247acd7c1c4c387f0cb8
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.2000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2M-103-01-S-D-SM-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-103-01-S-D-SM-WT
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |