-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7265
|
Newark | Connector, Header, 10Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:T2M Series Rohs Compliant: Yes |Samtec T2M-105-01-L-D-SM-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $4.0600 | Buy Now |
DISTI #
SAM10051-ND
|
DigiKey | CONN HEADER SMD 10POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1662 In Stock |
|
$2.9125 / $3.9000 | Buy Now |
DISTI #
T2M-105-01-L-D-SM-
|
Avnet Americas | Pin Header, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts - Rail/Tube (Alt: T2M-105-01-L-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1855 Factory Stock |
|
$2.4100 / $3.9000 | Buy Now |
DISTI #
200-T2M10501LDSMWT
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant | 595 |
|
$1.2200 / $3.9000 | Buy Now |
DISTI #
V99:2348_08930002
|
Arrow Electronics | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2151 | Americas - 3 |
|
$3.2800 / $3.9000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube RoHS: Compliant |
573 In Stock 635 Factory Stock |
|
$3.2500 / $4.6600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube RoHS: Compliant |
510 In Stock 855 Factory Stock |
|
$1.2200 / $3.9000 | Buy Now |
DISTI #
51604454
|
Verical | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube Min Qty: 13 Package Multiple: 1 Date Code: 1942 | Americas - 495 |
|
$3.8471 / $5.1656 | Buy Now |
DISTI #
61368255
|
Verical | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube Min Qty: 2 Package Multiple: 1 Date Code: 2151 | Americas - 3 |
|
$3.2800 / $3.9000 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2M-105-01-L-D-SM-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-105-01-L-D-SM-WT
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.293 inch | |
Body Depth | 0.258 inch | |
Body Length | 0.617 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.8 A | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for T2M-105-01-L-D-SM-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2M-105-01-L-D-SM-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T2M-105-01-L-D-SM-DS | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | T2M-105-01-L-D-SM-WT vs T2M-105-01-L-D-SM-DS |