Part Details for T2M-114-01-L-D-TH-DS by Samtec Inc
Overview of T2M-114-01-L-D-TH-DS by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK9RZT2M0S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/T2M | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for T2M-114-01-L-D-TH-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2M-114-01-L-D-TH-
|
Avnet Americas | Conn Shrouded HDR 28 POS 2mm Solder ST Through Hole Tube - Bulk (Alt: T2M-114-01-L-D-TH-) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005927764
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for T2M-114-01-L-D-TH-DS
T2M-114-01-L-D-TH-DS CAD Models
T2M-114-01-L-D-TH-DS Part Data Attributes
|
T2M-114-01-L-D-TH-DS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-114-01-L-D-TH-DS
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for T2M-114-01-L-D-TH-DS
This table gives cross-reference parts and alternative options found for T2M-114-01-L-D-TH-DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2M-114-01-L-D-TH-DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-28-2-YO-9-713-LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | T2M-114-01-L-D-TH-DS vs 8614-00-28-2-YO-9-713-LF |
AX-70289-0754 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | T2M-114-01-L-D-TH-DS vs AX-70289-0754 |
HC1915G-KL8 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | T2M-114-01-L-D-TH-DS vs HC1915G-KL8 |
G8232820 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | T2M-114-01-L-D-TH-DS vs G8232820 |
E842-816-2820-0AA | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | T2M-114-01-L-D-TH-DS vs E842-816-2820-0AA |
78937-528 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | T2M-114-01-L-D-TH-DS vs 78937-528 |
94416028110 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | T2M-114-01-L-D-TH-DS vs 94416028110 |
87920-9289 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | T2M-114-01-L-D-TH-DS vs 87920-9289 |
94264-628 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | T2M-114-01-L-D-TH-DS vs 94264-628 |
10119109-928009LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | T2M-114-01-L-D-TH-DS vs 10119109-928009LF |