Part Details for T2M-115-01-L-D-SM by Samtec Inc
Overview of T2M-115-01-L-D-SM by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2M-115-01-L-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2M-115-01-L-D-SM-ND
|
DigiKey | CONN HEADER SMD 30POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5000 | Buy Now |
DISTI #
T2M-115-01-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: T2M-115-01-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$4.2300 / $6.8500 | Buy Now |
DISTI #
200-T2M11501LDSM
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.9700 / $6.8500 | Order Now |
DISTI #
V36:1790_08930693
|
Arrow Electronics | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2312 | Americas - 2247 |
|
$5.7600 / $6.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1300 / $6.8500 | Buy Now |
DISTI #
76058841
|
Verical | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 2247 |
|
$5.7600 / $6.8500 | Buy Now |
DISTI #
T2M-115-01-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: T2M-115-01-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$4.2300 / $6.8500 | Buy Now |
DISTI #
000000000003253747
|
Sager | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$3.8100 / $6.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1300 / $6.8500 | Buy Now |
DISTI #
T2M-115-01-L-D-SM
|
Toby Electronics | T2M - Samtec 2mm Tiger Eye™ PCB Mount Header Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$2.0394 / $5.8501 | Buy Now |
Part Details for T2M-115-01-L-D-SM
T2M-115-01-L-D-SM CAD Models
T2M-115-01-L-D-SM Part Data Attributes:
|
T2M-115-01-L-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-115-01-L-D-SM
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE SYSTEM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |