Part Details for T2M-116-01-L-D-TH-DS by Samtec Inc
Overview of T2M-116-01-L-D-TH-DS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2M-116-01-L-D-TH-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2M-116-01-L-D-TH-
|
Avnet Americas | Conn Shrouded HDR 32 POS 2mm Solder ST Through Hole Tube - Bulk (Alt: T2M-116-01-L-D-TH-) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3700 / $14.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3700 / $14.0000 | Buy Now |
Part Details for T2M-116-01-L-D-TH-DS
T2M-116-01-L-D-TH-DS CAD Models
T2M-116-01-L-D-TH-DS Part Data Attributes
|
T2M-116-01-L-D-TH-DS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-116-01-L-D-TH-DS
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |