Part Details for T2M-116-01-S-D-SM-DS by Samtec Inc
Overview of T2M-116-01-S-D-SM-DS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2M-116-01-S-D-SM-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2M-116-01-S-D-SM-DS-ND
|
DigiKey | CONN HEADER SMD 32POS 2MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T2M-116-01-S-D-SM-
|
Avnet Americas | Conn Shrouded HDR 32 POS 2mm Solder ST SMD Tube - Bulk (Alt: T2M-116-01-S-D-SM-) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$7.9800 / $22.9600 | Buy Now | |
DISTI #
T2M-116-01-S-D-SM-
|
Avnet Americas | Conn Shrouded HDR 32 POS 2mm Solder ST SMD Tube - Bulk (Alt: T2M-116-01-S-D-SM-) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
T2M-116-01-S-D-SM-
|
Avnet Americas | Conn Shrouded HDR 32 POS 2mm Solder ST SMD Tube - Bulk (Alt: T2M-116-01-S-D-SM-) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005505604
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$7.9800 / $22.9600 | Buy Now |
Part Details for T2M-116-01-S-D-SM-DS
T2M-116-01-S-D-SM-DS CAD Models
T2M-116-01-S-D-SM-DS Part Data Attributes:
|
T2M-116-01-S-D-SM-DS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-116-01-S-D-SM-DS
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 |
Alternate Parts for T2M-116-01-S-D-SM-DS
This table gives cross-reference parts and alternative options found for T2M-116-01-S-D-SM-DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2M-116-01-S-D-SM-DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTST-116-01-TM-DV | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | T2M-116-01-S-D-SM-DS vs HTST-116-01-TM-DV |
94276-332 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | T2M-116-01-S-D-SM-DS vs 94276-332 |
FTMH-116-02-L-DV | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | T2M-116-01-S-D-SM-DS vs FTMH-116-02-L-DV |
TSW-116-12-L-D | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | T2M-116-01-S-D-SM-DS vs TSW-116-12-L-D |
FTS-116-01-F-D-P | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | T2M-116-01-S-D-SM-DS vs FTS-116-01-F-D-P |
SHF-116-01-L-D-RA | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | T2M-116-01-S-D-SM-DS vs SHF-116-01-L-D-RA |
TFML-116-01-L-D-RA | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | T2M-116-01-S-D-SM-DS vs TFML-116-01-L-D-RA |
957232-6002-AR | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | T2M-116-01-S-D-SM-DS vs 957232-6002-AR |
HTST-116-01-LM-DV | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | T2M-116-01-S-D-SM-DS vs HTST-116-01-LM-DV |
SHF-116-01-S-D-TH | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | T2M-116-01-S-D-SM-DS vs SHF-116-01-S-D-TH |