Part Details for T2SD-04-24-L-03.00-S by Samtec Inc
Overview of T2SD-04-24-L-03.00-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2SD-04-24-L-03.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T2SD-04-24-L-03.00-S-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4400 | Buy Now |
DISTI #
T2SD-04-24-L-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 24AWG 8 POS Discrete Wire Housing HDR - Bulk (Alt: T2SD-04-24-L-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5300 / $5.0900 | Buy Now |
DISTI #
200-T2SD0424L0300S
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.9900 / $5.0900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.6300 / $5.0900 | Buy Now | |
DISTI #
T2SD-04-24-L-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 24AWG 8 POS Discrete Wire Housing HDR - Bulk (Alt: T2SD-04-24-L-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5300 / $5.0900 | Buy Now |
DISTI #
000000000005927857
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$3.3500 / $5.0900 | Buy Now |
|
Master Electronics | 0 |
|
$2.6300 / $5.0900 | Buy Now | |
DISTI #
5cd9236dcd7c1c4c387dda17
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$2.6300 / $5.0900 | Buy Now |
Part Details for T2SD-04-24-L-03.00-S
T2SD-04-24-L-03.00-S CAD Models
T2SD-04-24-L-03.00-S Part Data Attributes:
|
T2SD-04-24-L-03.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SD-04-24-L-03.00-S
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Wire Terminal, Guide Slot, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.303 inch | |
Body Depth | 0.606 inch | |
Body Length | 0.401 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for T2SD-04-24-L-03.00-S
This table gives cross-reference parts and alternative options found for T2SD-04-24-L-03.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2SD-04-24-L-03.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T2SD-04-28-L-03.00-S | Board Connector, 8 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Wire Terminal, Guide Slot, Black Insulator | Samtec Inc | T2SD-04-24-L-03.00-S vs T2SD-04-28-L-03.00-S |
T2SDT-04-24-L-03.00-S | Board Connector, 8 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Wire Terminal, Guide Slot, Black Insulator | Samtec Inc | T2SD-04-24-L-03.00-S vs T2SDT-04-24-L-03.00-S |
T2SDT-04-28-L-03.00-S | Board Connector, 8 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Wire Terminal, Guide Slot, Black Insulator | Samtec Inc | T2SD-04-24-L-03.00-S vs T2SDT-04-28-L-03.00-S |