Part Details for T2SD-05-24C-L-10.00-S by Samtec Inc
Overview of T2SD-05-24C-L-10.00-S by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2SD-05-24C-L-10.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7971
|
Newark | 2.00 Mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal |Samtec T2SD-05-24C-L-10.00-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 / $10.8400 | Buy Now |
DISTI #
612-T2SD-05-24C-L-10.00-S-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0400 | Buy Now |
DISTI #
T2SD-05-24C-L-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 24AWG 10 POS Discrete Wire Housing HDR - Bulk (Alt: T2SD-05-24C-L-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4900 / $7.5200 | Buy Now |
DISTI #
200-T2SD0524CL1000S
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.6500 / $7.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0800 / $7.5200 | Buy Now |
DISTI #
T2SD-05-24C-L-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 24AWG 10 POS Discrete Wire Housing HDR - Bulk (Alt: T2SD-05-24C-L-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4900 / $7.5200 | Buy Now |
DISTI #
000000000004009804
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$5.2100 / $7.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0800 / $7.5200 | Buy Now |
DISTI #
5cd9236dcd7c1c4c387dda06
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Layer | 0 |
|
$4.0800 / $7.5200 | Buy Now |
Part Details for T2SD-05-24C-L-10.00-S
T2SD-05-24C-L-10.00-S CAD Models
T2SD-05-24C-L-10.00-S Part Data Attributes:
|
T2SD-05-24C-L-10.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SD-05-24C-L-10.00-S
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.303 inch | |
Body Depth | 0.606 inch | |
Body Length | 0.582 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |