Part Details for T2SD-10-24-L-36.00-S by Samtec Inc
Overview of T2SD-10-24-L-36.00-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2SD-10-24-L-36.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T2SD-10-24-L-36.00-S-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8000 | Buy Now |
DISTI #
T2SD-10-24-L-36.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.914m 24AWG 20 POS Discrete Wire Housing HDR - Bulk (Alt: T2SD-10-24-L-36.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0000 / $18.1600 | Buy Now |
DISTI #
200-T2SD1024L3600S
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$11.8400 / $18.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4100 / $18.1600 | Buy Now |
DISTI #
T2SD-10-24-L-36.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.914m 24AWG 20 POS Discrete Wire Housing HDR - Bulk (Alt: T2SD-10-24-L-36.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0000 / $18.1600 | Buy Now |
DISTI #
T2SD-10-24-L-36.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.914m 24AWG 20 POS Discrete Wire Housing HDR - Bulk (Alt: T2SD-10-24-L-36.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0000 / $18.1600 | Buy Now |
DISTI #
000000000005505702
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$13.2800 / $18.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.4100 / $18.1600 | Buy Now |
DISTI #
5cd92459cd7c1c4c387ee6a8
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Layer | 0 |
|
$10.4100 / $18.1600 | Buy Now |
Part Details for T2SD-10-24-L-36.00-S
T2SD-10-24-L-36.00-S CAD Models
T2SD-10-24-L-36.00-S Part Data Attributes
|
T2SD-10-24-L-36.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SD-10-24-L-36.00-S
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.303 inch | |
Body Depth | 0.606 inch | |
Body Length | 0.977 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |