Part Details for T2SD-10-26-L-03.00-TR-NDX by Samtec Inc
Overview of T2SD-10-26-L-03.00-TR-NDX by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2SD-10-26-L-03.00-TR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2SD-10-26-L-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 26AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing HDR-RCP - Tape and Reel (Alt: T2SD-10-26-L-03.00) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5700 / $18.1400 | Buy Now |
DISTI #
000000000005014626
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.5700 / $18.1400 | Buy Now |