Part Details for T2SD-12-24-L-12.00-S by Samtec Inc
Overview of T2SD-12-24-L-12.00-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2SD-12-24-L-12.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T2SD-12-24-L-12.00-S-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4300 | Buy Now |
DISTI #
T2SD-12-24-L-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 24AWG 24 POS Discrete Wire Housing HDR - Bulk (Alt: T2SD-12-24-L-12.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2900 / $12.7300 | Buy Now |
DISTI #
200-T2SD-1224L12.00S
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.8600 / $12.7300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.9100 / $12.7300 | Buy Now | |
DISTI #
T2SD-12-24-L-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 24AWG 24 POS Discrete Wire Housing HDR - Bulk (Alt: T2SD-12-24-L-12.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2900 / $12.7300 | Buy Now |
DISTI #
T2SD-12-24-L-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 24AWG 24 POS Discrete Wire Housing HDR - Bulk (Alt: T2SD-12-24-L-12.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2900 / $12.7300 | Buy Now |
DISTI #
000000000005927937
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$8.8100 / $12.7300 | Buy Now |
|
Master Electronics | 0 |
|
$6.9100 / $12.7300 | Buy Now | |
DISTI #
5cd92489cd7c1c4c387f1d25
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Layer | 0 |
|
$6.9100 / $12.7300 | Buy Now |
Part Details for T2SD-12-24-L-12.00-S
T2SD-12-24-L-12.00-S CAD Models
T2SD-12-24-L-12.00-S Part Data Attributes
|
T2SD-12-24-L-12.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SD-12-24-L-12.00-S
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |