Part Details for T2SD-31-24-L-06.00-S by Samtec Inc
Overview of T2SD-31-24-L-06.00-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2SD-31-24-L-06.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2SD-31-24-L-06.00
|
Avnet Americas | 2.00MM TERMINAL DISCRETE CABLE ASSEMBLY - Bulk (Alt: T2SD-31-24-L-06.00) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$16.4900 / $28.0100 | Buy Now | |
DISTI #
000000000003597286
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$16.4900 / $28.0100 | Buy Now |
Part Details for T2SD-31-24-L-06.00-S
T2SD-31-24-L-06.00-S CAD Models
T2SD-31-24-L-06.00-S Part Data Attributes:
|
T2SD-31-24-L-06.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SD-31-24-L-06.00-S
Samtec Inc
Board Connector, 62 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.303 inch | |
Body Depth | 0.606 inch | |
Body Length | 2.628 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |