Part Details for T3-1-8200/EA/SVB by Eaton Corporation
Overview of T3-1-8200/EA/SVB by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3-1-8200/EA/SVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3296
|
Newark | Rotary Switch, 1P, 2 Pos, 32A, 690Vac Rohs Compliant: Yes |Eaton Moeller T3-1-8200/EA/SVB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$54.2200 / $75.4500 | Buy Now |
DISTI #
T3-1-8200/EA/SVB
|
TME | Switch: main cam switch, Stabl.pos: 2, 32A, OFF-ON, Poles: 1, 13kW Min Qty: 1 | 0 |
|
$67.8000 / $82.8700 | RFQ |