There are no models available for this part yet.
Overview of T3-1-8214/E by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8214ARMZ | Analog Devices | CurrentShuntThresholdDetector | |
AD8214WYRMZ | Analog Devices | Current Shunt Threshold Detect | |
AD8214WYRMZ-R7 | Analog Devices | Current Shunt Threshold Detect |
Price & Stock for T3-1-8214/E by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T3-1-8214/E
|
TME | Switch: cam switch, Stabl.pos: 1, 32A, 1-0-2, for building in, 13kW Min Qty: 1 | 0 |
|
$54.0500 / $66.0600 | RFQ |