Part Details for T3-10129 by OTTO Engineering Inc
Overview of T3-10129 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
10129393-132SLF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, 8P8C, Right Angle, Through Hole, With Shield, 1 Port | |
10129051-004C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions, 12Gb/s |
Price & Stock for T3-10129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T3-10129
|
Mouser Electronics | Toggle Switches DBL POLE, ON-ON JEWELED HANDLE | 0 |
|
$400.2300 | Order Now |
DISTI #
000000000005946835
|
Sager | Toggle Switches DBL POLE, ON-ON JEWELED HANDLE | 0 |
|
Buy Now |