Part Details for T3-4-8213/I2 by Eaton Corporation
Overview of T3-4-8213/I2 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3-4-8213/I2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3308
|
Newark | Rotary Switch, 4P, 3 Pos, 32A, 690Vac Rohs Compliant: Yes |Eaton Moeller T3-4-8213/I2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$104.1100 / $169.1100 | Buy Now |
DISTI #
T3-4-8213/I2
|
TME | Switch: cam switch, Stabl.pos: 3, 32A, 1-0-2, in housing, Poles: 4 Min Qty: 1 | 0 |
|
$144.8300 / $177.0100 | RFQ |
DISTI #
4293365
|
element14 Asia-Pacific | ROTARY SWITCH, 4P, 3 POS, 32A, 690VAC RoHS: Not Compliant Min Qty: 1 Container: Each | 2 |
|
$143.2837 | Buy Now |
DISTI #
4293365
|
Farnell | ROTARY SWITCH, 4P, 3 POS, 32A, 690VAC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 2 |
|
$160.6865 | Buy Now |