Part Details for T30-KN by HAKKO Corporation
Overview of T30-KN by HAKKO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T30-KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hakko T30 Series Knife Solder Tip 45 14mm x 85mm for FM2032 RoHS: Compliant | 0 |
|
$42.4900 / $49.0400 | Buy Now |
DISTI #
2454337
|
element14 Asia-Pacific | TIP, SOLDERING IRON, 45DEG KNIFE, 1.4MM RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$84.2771 / $87.7883 | Buy Now |
DISTI #
2454337
|
Farnell | TIP, SOLDERING IRON, 45DEG KNIFE, 1.4MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 8 |
|
$55.1278 | Buy Now |
DISTI #
821SO311
|
Techni-Tool, Inc. | Hakko T30-KN 1.4mm/45° x 8.5mm Micro Knife Tip, T30 Series | 12 |
|
$45.4700 | Buy Now |
DISTI #
821SO311
|
TestEquity LLC | Hakko T30-KN 1.4mm/45° x 8.5mm Micro Knife Tip, T30 Series | 12 |
|
$45.4700 | Buy Now |