Part Details for T3001NL by Pulse Electronics Corporation
Overview of T3001NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for T3001NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1452-ND
|
DigiKey | TRANSFORMER TELECOM SINGLE T3/E4 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
475 In Stock |
|
$4.3171 / $7.4400 | Buy Now |
DISTI #
T3001NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms Surface Mount - Rail/Tube (Alt: T3001NL) RoHS: Compliant Min Qty: 770 Package Multiple: 70 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
$3.7584 / $4.2743 | Buy Now |
DISTI #
673-T3001NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port RoHS: Compliant | 549 |
|
$4.1900 / $7.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 770 Package Multiple: 70 Container: Tube | 0Tube |
|
$3.9400 | Buy Now |
|
Onlinecomponents.com | XFMR,SGL,T3 LS,ET,100UH,1:1, SMT, MSL4, TU RPB RoHS: Compliant |
1540 In Stock |
|
$3.9900 / $6.3400 | Buy Now |
|
Quest Components | 15 |
|
$6.3040 / $9.4560 | Buy Now | |
DISTI #
T3001NL
|
TTI | Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Tube |
Americas - 2170 In Stock |
|
$3.9900 / $4.6100 | Buy Now |
DISTI #
T3001NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms Surface Mount - Rail/Tube (Alt: T3001NL) RoHS: Compliant Min Qty: 770 Package Multiple: 70 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
$3.7584 / $4.2743 | Buy Now |
DISTI #
T3001NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms Surface Mount - Rail/Tube (Alt: T3001NL) RoHS: Compliant Min Qty: 770 Package Multiple: 70 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
$3.7584 / $4.2743 | Buy Now |
DISTI #
000000000002154364
|
Sager | Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port Min Qty: 770 | 0 |
|
$3.8800 | Buy Now |
Part Details for T3001NL
T3001NL CAD Models
T3001NL Part Data Attributes
|
T3001NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T3001NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Additional Feature | TURNS RATIO: 1:1, HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | UL | |
Height | 6.35 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 340000 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7 mm |
Alternate Parts for T3001NL
This table gives cross-reference parts and alternative options found for T3001NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T3001NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T3001 | Telecom Transformer | Pulse Electronics Corporation | T3001NL vs T3001 |
T3001NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T3001NL vs T3001NLT |