Part Details for T3001NLT by Pulse Electronics Corporation
Overview of T3001NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for T3001NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2769
|
Newark | Xfmr,sgl,t3,ls,et,40Uh,1:1 Rpb/T&r |Pulse T3001NLT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3200 / $3.7000 | Buy Now |
DISTI #
553-2043-1-ND
|
DigiKey | XFRMR T3/DS3/E3/STS-1 1:1 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2489 In Stock |
|
$3.9785 / $6.8600 | Buy Now |
DISTI #
T3001NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms Surface Mount - Tape and Reel (Alt: T3001NLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
$3.4637 / $3.9391 | Buy Now |
DISTI #
673-T3001NL673-T
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port RoHS: Compliant | 16 |
|
$3.9500 / $6.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3200 / $3.8900 | Buy Now |
|
Onlinecomponents.com | XFMR,SGL,T3 LS,ET,100UH,1:1, SMT, MSL4, T&R RPB RoHS: Compliant | 0 |
|
$3.3700 / $9.2400 | Buy Now |
|
Bristol Electronics | 839 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 70 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | 56 |
|
$4.2000 / $9.0000 | Buy Now |
Part Details for T3001NLT
T3001NLT CAD Models
T3001NLT Part Data Attributes
|
T3001NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T3001NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Additional Feature | TURNS RATIO: 1:1, HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | SIGNAL | |
Approvals | UL | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 340000 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7 mm |