Part Details for T3012-24 by Amphenol FCi
Overview of T3012-24 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3012EDE#TRPBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin | |
LT3012EFE#PBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin | |
LT3012BEFE#TRPBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin |
Price & Stock for T3012-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGT3012-24
|
Heilind Electronics | CRIMPING TOOL MICROSPACE-T3012 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGT3012-24
|
Interstate Connecting Components | CRIMPING TOOL MICROSPACE-T3012 | 0 |
|
Buy Now |