Part Details for T3012 by CK tools
Overview of T3012 by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3012EDE#TRPBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin | |
LT3012EFE#PBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin | |
LT3012BEFE#TRPBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin |
Price & Stock for T3012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-3012
|
TME | Drill bit, Ø: 12.5÷32.5mm, thin tinware, Steps: 11 Min Qty: 1 | 1 |
|
$47.0600 / $52.2800 | Buy Now |