Part Details for T3022-1-5K-5-1 by Amphenol Advanced Sensors
Overview of T3022-1-5K-5-1 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3022EDHC#TRPBF | Analog Devices | 1A, 0.9V to 10V, Very L Drop L | |
LT3022IDHC#PBF | Analog Devices | 1A, 0.9V to 10V, Very L Drop L | |
LT3022IDHC#TRPBF | Analog Devices | 1A, 0.9V to 10V, Very L Drop L |
Price & Stock for T3022-1-5K-5-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9157
|
Newark | Gas Detection Sensor, 5000Ppm, Ndir, Particle Count Max:5000Ppm, Accuracy:10%, Sampling Method:Non-Dispersive Infrared (Ndir), Product Range:Telaire T3022 Series Rohs Compliant: Yes |Amphenol Advanced Sensors T3022-1-5K-5-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$24.7800 | Buy Now |
DISTI #
72296034
|
RS | Sensor, T3022 with 1meter long cable and JST connector | Amphenol Advanced Sensors T3022-1-5K-5-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$114.3500 | RFQ |
DISTI #
AAST3022-1-5K-5-1
|
Heilind Electronics | IR CO2 SENS,5V,1.0M CBL,IP65 JST CONN,I2C DIG OUT | Americas - 7 in Stock |
|
$89.0923 / $91.9207 | Buy Now |
DISTI #
AAST3022-1-5K-5-1
|
Interstate Connecting Components | IR CO2 SENS,5V,1.0M CBL,IP65 JST CONN,I2C DIG OUT | 2 |
|
$89.0923 / $91.9207 | Buy Now |