There are no models available for this part yet.
Overview of T3032-2-20K-24-P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3032EDE#PBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li | |
LT3032IDE-15#PBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li | |
LT3032MPDE-15#PBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li |
Price & Stock for T3032-2-20K-24-P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AC5367
|
Avnet Americas | T3000 Air Quality Sensor Harsh Environment CO2 Sensor 0-20000 PPM 20mA - Bulk (Alt: 46AC5367) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 Partner Stock |
|
$339.7700 / $395.3000 | Buy Now | |
DISTI #
T3032-2-20K-24-P
|
Avnet Americas | T3000 Air Quality Sensor Harsh Environment CO2 Sensor 0-20000 PPM 20mA - Bulk (Alt: T3032-2-20K-24-P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$318.4957 | Buy Now | |
DISTI #
527-T3032-2-20K-24-P
|
Mouser Electronics | Air Quality Sensors Industrial CO2 Sens 0-20,000 PPM | 8 |
|
$349.9200 / $349.9300 | Buy Now | |
DISTI #
T3032-2-20K-24-P
|
Avnet Abacus | (Alt: T3032-2-20K-24-P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for T3032-2-20K-24-P by Amphenol Corporation
Part Data Attributes for T3032-2-20K-24-P by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Amphenol
|