Part Details for T30SN6FF200Q by Banner Engineering Corp
Overview of T30SN6FF200Q by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T30SN6FF200Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H1754
|
Newark | Sensor, Photoelectric, 200Mm, Npn, Sensor Output Type:Npn, Sensing Range Max:200Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:150Ma, Product Range:T30 Series, Sensing Mode:Fixed-Field Rohs Compliant: Yes |Banner Engineering T30SN6FF200Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2170-T30SN6FF200Q-ND
|
DigiKey | EZ-BEAM T30 SERIES: FIXED FIELD, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$136.0000 | Buy Now |
DISTI #
778-T30SN6FF200Q
|
Mouser Electronics | Photoelectric Sensors EZ-BEAM T30 Series: Fixed Field, Range: 200 mm, Input: 10-30 V dc, Output: Complementary NPN, 4-pin M12 Integral QD | 6 |
|
$136.0000 | Buy Now |
|
Neutron USA | Sensor, Photoelectric, T-Style, Plastic, 30mm Threaded Mount, Dual LED indicator | 24 |
|
$248.5800 | Buy Now |