Part Details for T30UXDBQ8 by Banner Engineering Corp
Overview of T30UXDBQ8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T30UXDBQ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T7688
|
Newark | T30Ux Series W/ Discrete Output, Range: 200 Mm To 2 M, Input: 10 To 30V Dc, Output: Npn Pnp No Nc Selectable, 4-Pin Euro-Style Integral Qd |Banner Engineering T30UXDBQ8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$398.0000 | Buy Now |
DISTI #
2170-T30UXDBQ8-ND
|
DigiKey | SENSOR PROX ULTRA 200MM-2M MOD Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$398.0000 | Buy Now |
DISTI #
778-T30UXDBQ8
|
Mouser Electronics | Photoelectric Sensors T30UX Series w/ Discrete Output, Range: 200 mm - 2 m, Input: 10-30 V dc, Output: NPN PNP NO NC selectable, 4-pin M12 Integral QD | 0 |
|
$398.0000 | Order Now |
|
Neutron USA | Ultrasonic Prox Sensor, TOF, R: 0.2-2m, 10-30Vdc, NPN/PNP-NO/NC, QDM12, 80058 | 6 |
|
$724.0300 | Buy Now |