Part Details for T30UXIAQP-88267 W/13FT by Banner Engineering Corp
Overview of T30UXIAQP-88267 W/13FT by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-64RJ45UNNA-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 13ft |
Price & Stock for T30UXIAQP-88267 W/13FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC3552
|
Newark | T30Ux Series W/ Analog Output, Range: 100 Mm To 1 M, Input: 10 To 30V Dc, Analog Output: 4 To 20 Ma, 100Mm To 1M Preset Window Limits, Euro 4-Pin 4M (13 Ft) Pigtail Qd, No Pushbuttons |Banner Engineering T30UXIAQP-88267 W/13FT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$645.0000 | Buy Now |
DISTI #
2170-T30UXIAQP-88267W/13FT-ND
|
DigiKey | SENSOR PROX ULTRA 100-1000MM MOD Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$645.0000 | Buy Now |
DISTI #
778-UXIAQP88267W13FT
|
Mouser Electronics | Photoelectric Sensors T30UX Series w/ Analog Output, Range: 100 mm - 1 m, Input: 10-30 V dc, Analog Output: 4-20 mA, 100 mm - 1 m Preset Window limits, 4 m (13 ft) 4-pin M12 Pigtail QD, No Pushbuttons | 0 |
|
$645.0000 | Order Now |