Part Details for T30UXUA W/30 by Banner Engineering Corp
Overview of T30UXUA W/30 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for T30UXUA W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T7705
|
Newark | T30Ux Series W/ Analog Output, Range: 100 Mm To 1 M, Input: 12 To 30V Dc, Analog Output: 0 To 10V Dc, 9 M (30 Ft) Cable Rohs Compliant: Yes |Banner Engineering T30UXUA W/30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$568.0000 | Buy Now |
DISTI #
778-T30UXUAW/30
|
Mouser Electronics | Photoelectric Sensors T30UX Series w/ Analog Output, Range: 100 mm - 1 m, Input: 12-30 V dc, Analog Output: 0-10 V dc, 9 m (30 ft) Cable | 0 |
|
$568.0000 | Order Now |