Part Details for T31-011402 by American Hakko Products Inc
Overview of T31-011402 by American Hakko Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10027011-402HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | |
M38510/11402BGA | Texas Instruments | JFET Input Operational Amplifiers 8-TO-99 -55 to 125 |
Price & Stock for T31-011402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1691-1242-ND
|
DigiKey | TIP,BLADE,15.7MM LONG,IH,450C/84 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$72.4704 / $86.7300 | Buy Now |