Part Details for T31-01KU by HAKKO Corporation
Overview of T31-01KU by HAKKO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T31-01KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7100 / $33.5800 | Buy Now |
DISTI #
821SO166
|
Techni-Tool, Inc. | Hakko T31-01KU Soldering Tip, Knife, 4.8mm, 45 Deg. x 15mm, 840F/450C, T31 Series | 2 |
|
$27.0700 | Buy Now |
DISTI #
821SO166
|
TestEquity LLC | Hakko T31-01KU Soldering Tip, Knife, 4.8mm, 45 Deg. x 15mm, 840F/450C, T31 Series | 2 |
|
$27.0700 | Buy Now |