Part Details for T3120 2030 by CK tools
Overview of T3120 2030 by CK tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3120 2030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-31402030
|
TME | Drill bit, for concrete, Ø: 20mm, L: 300mm, steel, cemented carbide Min Qty: 1 | 0 |
|
$15.1000 / $16.7800 | RFQ |
DISTI #
2900900
|
Farnell | DRILL BIT, IMPACT, 20MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$23.4485 | Buy Now |