There are no models available for this part yet.
Overview of T3263009U by Amphenol Tuchel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T3263009U by Amphenol Tuchel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
361-1250-ND
|
DigiKey | CONN RCPT FMALE 3P SOLDER CUP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
739 In Stock |
|
$4.8904 / $10.3100 | Buy Now | |
Onlinecomponents.com | Female Receptacle 3way RoHS: Compliant |
463 In Stock |
|
$4.4800 / $7.2900 | Buy Now | ||
Master Electronics | Female Receptacle 3way RoHS: Compliant |
463 In Stock |
|
$4.4800 / $7.2900 | Buy Now |