Part Details for T3263550U by Amphenol Tuchel
Overview of T3263550U by Amphenol Tuchel
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3263550U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Female Panel Connector - 3 Position - 300V - 5A - Crimp Termination - Screw Locking - Front Mounting. RoHS: Compliant |
150 Partner Stock |
|
$4.4100 / $6.7900 | Buy Now |
|
Master Electronics | Female Panel Connector - 3 Position - 300V - 5A - Crimp Termination - Screw Locking - Front Mounting. RoHS: Compliant |
150 Partner Stock |
|
$4.4100 / $6.7900 | Buy Now |