Part Details for T3263900U by Amphenol Corporation
Overview of T3263900U by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3263900U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3263900U
|
Avnet Americas | Connector M16 Circular Socket 3 Position Solder Right Angle Panel Mount 3 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3263900U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$8.6522 | Buy Now |
DISTI #
C091-T3263-900
|
TME | Connector: M16, socket, female, soldering, PIN: 3, 5A, 300V, IP40 Min Qty: 1 | 0 |
|
$8.4100 / $13.2100 | RFQ |
DISTI #
T3263900U
|
Avnet Abacus | Rear mounting female receptacle with ring nut (hex nut available upon request). Contacts included. (Alt: T3263900U) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |