Part Details for T3360001U by Amphenol Corporation
Overview of T3360001U by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3360001U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3360001U
|
Avnet Americas | Connector M16 Circular PIN 5 Position Solder Straight Cable Mount 5 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3360001U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$4.8125 / $8.9590 | Buy Now |
DISTI #
T3360001U
|
Avnet Americas | Connector M16 Circular PIN 5 Position Solder Straight Cable Mount 5 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3360001U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$4.8125 / $8.9590 | Buy Now |
DISTI #
C091-T3360-001
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 5, 5A, 300V Min Qty: 1 | 195 |
|
$6.7900 / $9.7200 | Buy Now |
DISTI #
T3360001U
|
Avnet Abacus | Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-106. (Alt: T3360001U) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 50 |
|
Buy Now |
Part Details for T3360001U
T3360001U CAD Models
T3360001U Part Data Attributes:
|
T3360001U
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
T3360001U
Amphenol Corporation
Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 1.752 inch | |
Body Diameter | 0.669 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |