Part Details for T3360010U by Amphenol Corporation
Overview of T3360010U by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3360010U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3360010U
|
Avnet Americas | Connector M16 Circular PIN 5 Position Solder Straight Cable Mount 5 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3360010U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$6.0625 / $10.5400 | Buy Now |
DISTI #
T3360010U
|
Avnet Americas | Connector M16 Circular PIN 5 Position Solder Straight Cable Mount 5 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3360010U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$6.0625 / $10.5400 | Buy Now |
DISTI #
C091-T3360-010
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 5, 5A, 100V Min Qty: 1 | 0 |
|
$7.1600 / $10.2200 | RFQ |
DISTI #
T3360010U
|
Avnet Abacus | Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-106. Contacts included. Contact arrangement according to DIN EN 61076-2-106 0X-b"." (Alt: T3360010U) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |