T3400001
Description: Circular Connector, 6 Contact(s), Brass, Male, Solder Terminal, Receptacle,

Overview of T3400001 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for T3400001 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 6 CONTACT(S), BRASS, MALE, CIRCULAR CONNECTOR, SOLDER 10
  • 1 $10.9402
  • 6 $8.2052
$8.2052 / $10.9402 Buy Now
DISTI # T3400001
TTI Sensor Cables / Actuator Cables C091, A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 625
In Stock
  • 1 $11.3700
  • 5 $9.4900
  • 10 $9.2300
  • 25 $8.5700
  • 50 $8.1800
  • 100 $7.9300
  • 500 $7.2800
$7.2800 / $11.3700 Buy Now

CAD Models for T3400001 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T3400001 by Amphenol Corporation

T3400001
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
EMI SHIELDED
Backshell Type
SOLID
Body Depth
1.752 inch
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
AG
Contact Gender
MALE
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
YES
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
10000000000 Ω
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
SCREW
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
BRASS
Terminal Length
0.906 inch
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. T3400001
    Amphenol Corporation
    Circular Connector, 6 Contact(s), Brass, Male, Solder Terminal, Receptacle,
    VS

Related Parts for T3400001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T3400001 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T3400001 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of T3400001 would you like to use for your alert(s)?
  • Please alert me when T3400001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T3400001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T3400001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T3400001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T3400001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T3400001 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: