Part Details for T3403000U by Amphenol Corporation
Overview of T3403000U by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3403000U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3403000U
|
Avnet Americas | Connector M16 Circular Socket 6 Position Solder Straight Panel Mount 6 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3403000U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$4.3845 | Buy Now |
DISTI #
C091-T3403-000
|
TME | Connector: M16, socket, female, soldering, PIN: 6, 5A, 300V, IP40 Min Qty: 1 | 0 |
|
$4.2000 / $6.6000 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$6.0900 / $6.5300 | Buy Now |