Part Details for T3403902U by Amphenol Industrial Operations
Overview of T3403902U by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3403902U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9324
|
Newark | Fem Pan Conn 6Pole Ip40, Solder, Gold, Screw Lock |Amphenol Industrial T3403902U RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8600 | Buy Now |
DISTI #
2266-T3403902U-ND
|
DigiKey | Fem Pan Conn 6pole IP40, solder, Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1080 In Stock |
|
$13.2000 | Buy Now |