There are no models available for this part yet.
Overview of T3476005U by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T3476005U by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T3476005U
|
Avnet Americas | Connector M16 Circular Socket 7 Position Solder Right Angle Cable Mount 7 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3476005U) Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$11.9451 | Buy Now | |
DISTI #
77364288
|
Verical | T 3476 005 U Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$16.6880 / $25.9700 | Buy Now | |
DISTI #
C091-T3476-005
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 7, 5A, 300V Min Qty: 1 | 4 |
|
$13.5300 / $21.2100 | Buy Now | |
DISTI #
T3476005U
|
Avnet Abacus | Female cable connector with internal strain relief and metal locking ring. Screw locking according to DIN EN 60130-9 / IEC 60130-9. Contacts included. (Alt: T3476005U) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for T3476005U by Amphenol Corporation
Part Data Attributes for T3476005U by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|