Part Details for T3476038U by Amphenol Tuchel
Overview of T3476038U by Amphenol Tuchel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3476038U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Female Cable Connector - 7 Position - 100V - 5A - Solder Pin - Screw Coupling - Straight - For Cable Diameter From 4 to 6mm. RoHS: Compliant | 0 |
|
$11.3400 / $17.0600 | Buy Now |