Part Details for T3AFG350 by Teledyne Lecroy
Overview of T3AFG350 by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3AFG350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM8778
|
Newark | Arbitrary/Function Generator, 2Ch/350Mhz, Signal Generator Type:Arbitrary, Function, No. Of Channels:2 Channel, Product Range:T3Afg Series, Bandwidth:350Mhz, Signal Generator Modulation:Am, Ask, Dsb-Am, Fm, Fsk, Pm, Pwm, Plug Type:- Rohs Compliant: Yes |Teledyne Lecroy T3AFG350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,490.0000 | Buy Now |
DISTI #
1133-T3AFG350-ND
|
DigiKey | 350 MHZ, 2.4 GS/S, 20 MPTS, 2 CH Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$5,490.0300 | Buy Now |
DISTI #
940-T3AFG350
|
Mouser Electronics | Function Generators & Synthesizers 350MHZ, 2.4 GS/s, 20 Mpts, 2 Channel, 20 Vpp Function/Arbitrary Waveform Generator RoHS: Compliant | 1 |
|
$5,490.0000 | Buy Now |
DISTI #
45298.1
|
TestEquity LLC | Teledyne LeCroy T3AFG350 Arbitrary Function Generator, 350 MHz, 2.4GS/s, 20Mpts, 2 CH, T3AFG Series | 0 |
|
$5,490.0000 | Buy Now |