Part Details for T3NFP3 by Teledyne Lecroy
Overview of T3NFP3 by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3NFP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133-T3NFP3-ND
|
DigiKey | NEAR FIELD PROBE KIT, 300KHZ - 3 Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$1,165.0100 | Buy Now |
DISTI #
940-T3NFP3
|
Mouser Electronics | Test Probes Near Field Probe Kit, 300 kHz - 3 GHz Frequency Range RoHS: Compliant | 3 |
|
$1,161.1800 | Buy Now |
DISTI #
72208293
|
RS | T3SA 4 near-field probes, Frequency range: 30MHz 3GHz for EMI measurements | Teledyne LeCroy T3NFP3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,176.6600 | RFQ |
DISTI #
45326.1
|
TestEquity LLC | Teledyne LeCroy T3NFP3 Near Field Probe Kit, 300 kHz - 3 GHz, 4 Probes, SMB/A Cable, N Adapter | 0 |
|
$1,165.0000 | Buy Now |