Part Details for T400X000VU1Y by Panduit Corp
Overview of T400X000VU1Y by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T400X000VU1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1757
|
Newark | Thermtrans, Continuous Tape, Vinyl, 4.00 Rohs Compliant: Yes |Panduit T400X000VU1Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.7400 / $324.8600 | Buy Now |
DISTI #
298-18794-ND
|
DigiKey | THERMTRANS TAPE VINYL 4.00 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$354.1100 | Buy Now |
DISTI #
T400X000VU1Y
|
Avnet Americas | ORANGE, VINYL TAPE. - Cable Rools/Shrink Tubing (Alt: T400X000VU1Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$248.6100 | Buy Now |
DISTI #
644-T400X000VU1Y
|
Mouser Electronics | Wire Labels & Markers ORG vinyl thermal trnsfer tape 4x100' RoHS: Compliant | 0 |
|
$307.5600 | Order Now |
DISTI #
70044275
|
RS | Continuous vinyl tape, 4"W x 100L, orange | Panduit T400X000VU1Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$335.9100 / $361.1900 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
PANT400X000VU1Y
|
Heilind Electronics | ThermTrans, Continuous Tape, Vinyl, 4.00 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Orange, vinyl tape, 4.00". RoHS: Compliant |
1 In Stock 63 Factory Stock |
|
$248.6100 / $275.4700 | Buy Now |
DISTI #
T400X000VU1Y
|
Avnet Americas | ORANGE, VINYL TAPE. - Cable Rools/Shrink Tubing (Alt: T400X000VU1Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$248.6100 | Buy Now |
DISTI #
000000000001504002
|
Sager | Wire Labels & Markers ORG vinyl thermal trnsfer tape 4x100' Min Qty: 1 | 0 |
|
$259.1300 / $295.1300 | Buy Now |
Part Details for T400X000VU1Y
T400X000VU1Y CAD Models
T400X000VU1Y Part Data Attributes:
|
T400X000VU1Y
Panduit Corp
Buy Now
|
Compare Parts:
T400X000VU1Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |