Part Details for T400X000WJI-B by Panduit Corp
Overview of T400X000WJI-B by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T400X000WJI-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-T400X000WJI-B-ND
|
DigiKey | INK JET, CONTINUOUS TAPE, VINYL, Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.7700 | Buy Now |
DISTI #
T400X000WJI-B
|
Avnet Americas | Continuous Tape for Inkjet Printers Standard Adhesive 9.14m x 101.6mm Vinyl White - Bulk (Alt: T400X000WJI-B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$180.2700 | Buy Now |
DISTI #
PANT400X000WJI-B
|
Heilind Electronics | INK JET, CONTINUOUS TAPE, VINY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.2700 / $199.7500 | Buy Now |
DISTI #
000000000006198790
|
Sager | Adhesive Tapes Ink Jet, Continuous Tape, Vinyl, Standar Min Qty: 1 | 0 |
|
$187.9000 / $214.0000 | Buy Now |
DISTI #
10017744
|
TestEquity LLC | Panduit T400X000WJI-B InkJet Continous Tape, Std Adhesive, 4" Wx100' L, Vinyl, White, 1Roll | 0 |
|
$244.4500 | Buy Now |