Part Details for T4010008041-000 by TE Connectivity
Overview of T4010008041-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4010008041-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A139248-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
115 In Stock |
|
$7.9750 / $11.9100 | Buy Now |
DISTI #
T4010008041-000
|
Avnet Americas | M8,SCREW, FEMALE,S,UNSHIELD,4P,GOLD - Bag (Alt: T4010008041-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 3 Days Container: Bag | 1049 Factory Stock |
|
$6.6552 / $8.0088 | Buy Now |
DISTI #
84AC7918
|
Avnet Americas | M8,SCREW, FEMALE,S,UNSHIELD,4P,GOLD - Bulk (Alt: 84AC7918) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 278 Partner Stock |
|
$10.9000 / $12.9500 | Buy Now |
DISTI #
571-T4010008041-000
|
Mouser Electronics | Circular Metric Connectors M8,SCREW, FEMALE,S UNSHIELD,4P,GOLD RoHS: Compliant | 534 |
|
$7.9700 / $11.6600 | Buy Now |
|
Future Electronics | M8 Series 4 Position Threaded Free Hanging Plug DIN Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Kit | 0Kit |
|
$7.8000 / $8.1900 | Buy Now |
|
Future Electronics | M8 Series 4 Position Threaded Free Hanging Plug DIN Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Kit | 0Kit |
|
$7.8000 / $8.1900 | Buy Now |
DISTI #
AMPT4010008041-000
|
Heilind Electronics | M8,SCREW, FEMALE,S,UNSHIELD,4P,GOLD | Americas - 0 in Stock |
|
$8.2537 / $8.4180 | Buy Now |
|
Onlinecomponents.com | Sensor Connector - M8 - Receptacle - 4 Contacts - Screw Socket - Straight Cable Mount. RoHS: Compliant |
781 In Stock 1049 Factory Stock |
|
$7.3900 / $10.9600 | Buy Now |
DISTI #
T4010008041-000
|
TTI | Circular Metric Connectors M8,SCREW, FEMALE,S UNSHIELD,4P,GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 244 In Stock |
|
$7.5100 / $11.5400 | Buy Now |
DISTI #
T4010008041-000
|
Avnet Americas | M8,SCREW, FEMALE,S,UNSHIELD,4P,GOLD - Bag (Alt: T4010008041-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 3 Days Container: Bag | 1049 Factory Stock |
|
$6.6552 / $8.0088 | Buy Now |
Part Details for T4010008041-000
T4010008041-000 CAD Models
T4010008041-000 Part Data Attributes
|
T4010008041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4010008041-000
TE Connectivity
M8,SCREW, FEMALE,S,UNSHIELD,4P,GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 30 V | |
Shell Size | 12 | |
Total Number of Contacts | 4 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |