-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A142353-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
133 In Stock |
|
$7.8901 / $11.7800 | Buy Now |
DISTI #
T4061110004-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Plug - Bulk (Alt: T4061110004-001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.5844 / $7.9236 | Buy Now |
DISTI #
95AC0381
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Plug - Bulk (Alt: 95AC0381) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 101 Partner Stock |
|
$10.0000 / $12.7200 | Buy Now |
DISTI #
571-T4061110004-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M8-MS-4CON PVC-0.5M SH RoHS: Compliant | 159 |
|
$7.7700 / $11.7800 | Buy Now |
|
Future Electronics | M8-MS-4CON-PVC-0.5M SH RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Bag | 0Bag |
|
$6.2800 / $6.4700 | Buy Now |
DISTI #
AMPT4061110004-001
|
Heilind Electronics | M8 CABLE ST M 0.5M 4POS PVC CA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 0.5m 24AWG M8 Circular 4 POS M Crimp RoHS: Compliant |
190 In Stock |
|
$7.6100 / $8.5500 | Buy Now |
DISTI #
T4061110004-001
|
TTI | Sensor Cables / Actuator Cables M8-MS-4CON PVC-0.5M SH RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Each | Americas - 0 |
|
$6.7600 / $7.0400 | Buy Now |
DISTI #
T4061110004-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Plug - Bulk (Alt: T4061110004-001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.5844 / $7.9236 | Buy Now |
DISTI #
95AC0381
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Plug - Bulk (Alt: 95AC0381) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 101 Partner Stock |
|
$10.0000 / $12.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4061110004-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4061110004-001
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 4 |