-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4061110004-002-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
98 In Stock |
|
$8.6113 / $12.8600 | Buy Now |
DISTI #
T4061110004-002
|
Avnet Americas | Cable Assembly Sensor 1m 4 Position M8 Plug - Bulk (Alt: T4061110004-002) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.1862 / $8.6478 | Buy Now |
DISTI #
571-T4061110004-002
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 CABLE ST M 1.0M 4POS PVC CABLE | 0 |
|
$9.6500 / $10.0800 | Order Now |
DISTI #
72149327
|
RS | M8 Cable ST M 1.0M 4POS PVC Cable | TE Connectivity T4061110004-002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Container: Bag | 0Bag |
|
$7.1700 | Buy Now |
DISTI #
AMPT4061110004-002
|
Heilind Electronics | M8 CABLE ST M 1.0M 4POS PVC CA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M8 CABLE ST M 1.0M 4POS PVC CABLE RoHS: Compliant | 0 |
|
$8.3600 / $12.1800 | Buy Now |
DISTI #
T4061110004-002
|
Avnet Americas | Cable Assembly Sensor 1m 4 Position M8 Plug - Bulk (Alt: T4061110004-002) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.1862 / $8.6478 | Buy Now |
DISTI #
T4061110004-002
|
Avnet Americas | Cable Assembly Sensor 1m 4 Position M8 Plug - Bulk (Alt: T4061110004-002) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.1862 / $8.6478 | Buy Now |
DISTI #
AMPT4061110004-002
|
Interstate Connecting Components | M8 CABLE ST M 1.0M 4POS PVC CA | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy