-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5430
|
Newark | Sensor Cord, 3P M8 Plug-Free End, 3.3 , Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:T406 Series, Svhc:No Svhc (15-Jan-2019), Connector Type A:M8 Sensor Straight 3 Position Plug, Connector Type B:Free End Rohs Compliant: Yes |Te Connectivity T4061120003-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$7.7500 / $8.4500 | Buy Now |
DISTI #
A142341-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
143 In Stock |
|
$8.6254 / $12.8800 | Buy Now |
DISTI #
T4061120003-002
|
Avnet Americas | Cable Assembly Sensor 1m 3 Position M8 Plug - Bulk (Alt: T4061120003-002) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$7.1980 / $8.6620 | Buy Now |
DISTI #
33AH5430
|
Avnet Americas | Cable Assembly Sensor 1m 3 Position M8 Plug - Bulk (Alt: 33AH5430) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 6 Days Container: Bulk | 52 Partner Stock |
|
$11.5400 / $11.7300 | Buy Now |
DISTI #
571-T4061120003-002
|
Mouser Electronics | Sensor Cables / Actuator Cables M8-MS-3CON PUR-1M SH RoHS: Compliant | 0 |
|
$9.0400 / $12.8800 | Order Now |
|
Future Electronics | M8-MS-3CON-PUR-1M SH RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Bag | 0Bag |
|
$7.0000 / $7.2100 | Buy Now |
DISTI #
AMPT4061120003-002
|
Heilind Electronics | M8 CABLE ST M 1.0M 3POS PUR CA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M8 CABLE ST M 1.0M 3POS PUR CABLE RoHS: Compliant |
100 In Stock |
|
$7.6400 / $8.7000 | Buy Now |
DISTI #
T4061120003-002
|
TTI | Sensor Cables / Actuator Cables M8-MS-3CON PUR-1M SH Min Qty: 100 Package Multiple: 10 Container: Each | Americas - 0 |
|
$7.3900 / $8.2400 | Buy Now |
DISTI #
T4061120003-002
|
Avnet Americas | Cable Assembly Sensor 1m 3 Position M8 Plug - Bulk (Alt: T4061120003-002) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$7.1980 / $8.6620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4061120003-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4061120003-002
TE Connectivity
Circular Connector, 3 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 3 |