-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4061210003-002-ND
|
DigiKey | M8 CABLE RA M 1.0M 3POS PVC CABL Min Qty: 100 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.2436 | Buy Now |
DISTI #
T4061210003-002
|
Avnet Americas | Cable Assembly Sensor 1m 3 Position M8 Plug - Bulk (Alt: T4061210003-002) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8794 / $8.2786 | Buy Now |
DISTI #
571-T4061210003-002
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 CABLE RA M 1.0M 3POS PVC CABLE RoHS: Compliant | 0 |
|
$8.9100 / $9.7700 | Order Now |
DISTI #
72149970
|
RS | M8 Cable RA M 1.0M 3POS PVC Cable | TE Connectivity T4061210003-002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Container: Bag | 0Bag |
|
$6.8600 | Buy Now |
DISTI #
AMPT4061210003-002
|
Heilind Electronics | M8 CABLE RA M 1.0M 3POS PVC CA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M8 CABLE RA M 1.0M 3POS PVC CABLE RoHS: Compliant | 0 |
|
$8.0000 / $11.6600 | Buy Now |
DISTI #
T4061210003-002
|
Avnet Americas | Cable Assembly Sensor 1m 3 Position M8 Plug - Bulk (Alt: T4061210003-002) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8794 / $8.2786 | Buy Now |
DISTI #
AMPT4061210003-002
|
Interstate Connecting Components | M8 CABLE RA M 1.0M 3POS PVC CA | 0 |
|
Buy Now | |
|
Master Electronics | M8 CABLE RA M 1.0M 3POS PVC CABLE RoHS: Compliant | 0 |
|
$8.0000 / $11.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy