-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3081
|
Newark | Sensor Cord, 3P, M8 Plug-Free End, 1.5M, Connector Type A:90° M8 Plug, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Product Range:T406 Series Rohs Compliant: Yes |Te Connectivity T4061220003-003 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1700 / $10.7900 | Buy Now |
DISTI #
17-T4061220003-003-ND
|
DigiKey | M8 CABLE RA M 1.5M 3POS PUR CABL Min Qty: 100 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.5304 | Buy Now |
DISTI #
T4061220003-003
|
Avnet Americas | Cable Assembly Sensor 1.5m 3 Position M8 Plug - Bulk (Alt: T4061220003-003) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9532 / $9.5708 | Buy Now |
DISTI #
571-T4061220003-003
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 CABLE RA M 1.5M 3POS PUR CABLE RoHS: Compliant | 0 |
|
$10.0000 / $11.1600 | Order Now |
DISTI #
72150835
|
RS | M8 Cable RA M 1.5M 3POS PUR Cable | TE Connectivity T4061220003-003 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$7.9300 | Buy Now |
DISTI #
AMPT4061220003-003
|
Heilind Electronics | M8 CABLE RA M 1.5M 3POS PUR CA | Americas - 0 in Stock |
|
$9.5970 / $10.2122 | Buy Now |
|
Onlinecomponents.com | M8 CABLE RA M 1.5M 3POS PUR CABLE RoHS: Compliant | 0 |
|
$9.2500 / $13.4800 | Buy Now |
DISTI #
AMPT4061220003-003
|
Interstate Connecting Components | M8 CABLE RA M 1.5M 3POS PUR CA | 0 |
|
$9.5970 / $10.2122 | Buy Now |
|
Master Electronics | M8 CABLE RA M 1.5M 3POS PUR CABLE RoHS: Compliant | 0 |
|
$9.2500 / $13.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy